Connector Header Through Hole 46 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBC23DFDN

DigiKey Part Number
S2241E-23-ND
Manufacturer
Manufacturer Product Number
PBC23DFDN
Description
CONN HEADER VERT 46POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 46 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.318" (8.08mm)
Mfr
Contact Length - Post
0.420" (10.67mm)
Packaging
Bulk
Overall Contact Length
0.838" (21.29mm)
Part Status
Active
Insulation Height
0.100" (2.54mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Gold
Pitch - Mating
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Number of Positions
Contact Finish - Post
Tin
Number of Rows
2
Contact Material
Phosphor Bronze
Row Spacing - Mating
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Positions Loaded
All
Operating Temperature
-65°C ~ 125°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Current Rating (Amps)
3A
Termination
Solder
Contact Finish Thickness - Post
100.0µin (2.54µm)
Fastening Type
Push-Pull
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
193,65000 Kč93,65 Kč
1079,62400 Kč796,24 Kč
10067,66610 Kč6 766,61 Kč
50060,40326 Kč30 201,63 Kč
1 00057,52192 Kč57 521,92 Kč
Manufacturers Standard Package
Unit Price without VAT:93,65000 Kč
Unit Price with VAT:113,31650 Kč
Alternate Length
CONN HEADER VERT 72POS 2.54MM
In-Stock: 99
Unit Price: 123,05000 Kč
CONN HEADER VERT 2POS
In-Stock: 51
Unit Price: 10,71000 Kč
CONN HEADER VERT 4POS 2.54MM
In-Stock: 6
Unit Price: 15,12000 Kč
CONN HEADER VERT 6POS 2.54MM
In-Stock: 24
Unit Price: 19,11000 Kč
CONN HEADER VERT 8POS 2.54MM
In-Stock: 80
Unit Price: 23,31000 Kč