
PBC01DFDN | |
|---|---|
DigiKey Part Number | S2241E-01-ND |
Manufacturer | |
Manufacturer Product Number | PBC01DFDN |
Description | CONN HEADER VERT 2POS |
Customer Reference | |
Detailed Description | Connector Header Through Hole 2 position |
Datasheet | Datasheet |
EDA/CAD Models | PBC01DFDN Models |
Category | Contact Length - Post 0.420" (10.67mm) |
Mfr | Overall Contact Length 0.838" (21.29mm) |
Packaging Bulk | Insulation Height 0.100" (2.54mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions Loaded All | Operating Temperature -65°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 3A |
Termination Solder | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Fastening Type Push-Pull | Base Product Number |
Contact Length - Mating 0.318" (8.08mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 9,15500 Kč | 91,55 Kč |
| 100 | 7,77980 Kč | 777,98 Kč |
| 500 | 6,94278 Kč | 3 471,39 Kč |
| 1 000 | 6,61122 Kč | 6 611,22 Kč |
| 5 000 | 5,90124 Kč | 29 506,20 Kč |
| 10 000 | 5,61967 Kč | 56 196,70 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |






