PBC18SGBN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBC18SGBN

DigiKey Part Number
S1321E-18-ND
Manufacturer
Manufacturer Product Number
PBC18SGBN
Description
CONN HEADER R/A 18POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 18 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.318" (8.08mm)
Contact Length - Post
0.200" (5.08mm)
Overall Contact Length
-
Insulation Height
0.140" (3.56mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-65°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
153,05000 Kč53,05 Kč
1045,13100 Kč451,31 Kč
10038,34890 Kč3 834,89 Kč
50034,23024 Kč17 115,12 Kč
1 00032,59698 Kč32 596,98 Kč
5 00031,93496 Kč159 674,80 Kč
Manufacturers Standard Package
Unit Price without VAT:53,05000 Kč
Unit Price with VAT:64,19050 Kč
Alternate Length
CONN HEADER R/A 36POS 2.54MM
In-Stock: 52
Unit Price: 84,62000 Kč
CONN HEADER R/A 1POS
In-Stock: 0
Unit Price: 8,63000 Kč
CONN HEADER R/A 2POS 2.54MM
In-Stock: 2812
Unit Price: 11,58000 Kč
CONN HEADER R/A 3POS 2.54MM
In-Stock: 97
Unit Price: 14,31000 Kč
CONN HEADER R/A 4POS 2.54MM
In-Stock: 0
Unit Price: 17,05000 Kč