Connector Header Through Hole 13 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBC13SADN

DigiKey Part Number
S1041E-13-ND
Manufacturer
Manufacturer Product Number
PBC13SADN
Description
CONN HEADER VERT 13POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 13 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Post
0.420" (10.67mm)
Mfr
Overall Contact Length
0.750" (19.05mm)
Packaging
Bulk
Insulation Height
0.100" (2.54mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Phosphor Bronze
Number of Rows
1
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Positions Loaded
All
Operating Temperature
-65°C ~ 125°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Current Rating (Amps)
3A
Termination
Solder
Contact Finish Thickness - Post
100.0µin (2.54µm)
Fastening Type
Push-Pull
Base Product Number
Contact Length - Mating
0.230" (5.84mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
131,92000 Kč31,92 Kč
1027,12900 Kč271,29 Kč
10023,04530 Kč2 304,53 Kč
50020,56922 Kč10 284,61 Kč
1 00019,58735 Kč19 587,35 Kč
5 00017,48571 Kč87 428,55 Kč
10 00016,65194 Kč166 519,40 Kč
Manufacturers Standard Package
Unit Price without VAT:31,92000 Kč
Unit Price with VAT:38,62320 Kč
Alternate Length
CONN HEADER VERT 36POS 2.54MM
In-Stock: 142
Unit Price: 62,57000 Kč
CONN HEADER VERT 1POS
In-Stock: 0
Unit Price: 8,40000 Kč
CONN HEADER VERT 2POS 2.54MM
In-Stock: 788
Unit Price: 10,50000 Kč
CONN HEADER VERT 3POS 2.54MM
In-Stock: 530
Unit Price: 12,60000 Kč
CONN HEADER VERT 4POS 2.54MM
In-Stock: 1156
Unit Price: 14,70000 Kč