Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

PBC06SBAN-M71 | |
|---|---|
DigiKey Part Number | PBC06SBAN-M71-ND |
Manufacturer | |
Manufacturer Product Number | PBC06SBAN-M71 |
Description | CONN HEADER R/A 6POS 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 6 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Contact Length - Mating 0.230" (5.84mm) |
Mfr | Contact Length - Post 0.120" (3.05mm) |
Packaging Bulk | Insulation Height 0.100" (2.54mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 1 | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions Loaded All | Operating Temperature -65°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 3A |
Termination Solder | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Fastening Type Push-Pull | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0022288060 | Molex | 988 | WM50013-06-ND | 14,81000 Kč | Similar |
| 0022288064 | Molex | 0 | 22-28-8064-ND | 20,21602 Kč | Similar |
| 68015-406HLF | Amphenol CS (FCI) | 14 721 | 609-5521-ND | 9,38000 Kč | Similar |
| 68016-106HLF | Amphenol CS (FCI) | 17 450 | 609-3313-ND | 12,72000 Kč | Similar |
| 68016-206HLF | Amphenol CS (FCI) | 5 134 | 609-3320-ND | 11,89000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 12,19420 Kč | 1 219,42 Kč |
| Unit Price without VAT: | 12,19420 Kč |
|---|---|
| Unit Price with VAT: | 14,75498 Kč |













