
NRPN361PARN-RC | |
|---|---|
DigiKey Part Number  | S5802-36-ND  | 
Manufacturer  | |
Manufacturer Product Number  | NRPN361PARN-RC  | 
Description  | CONN HEADER R/A 36POS 2MM  | 
Customer Reference  | |
Detailed Description  | Connector Header Through Hole, Right Angle 36 position 0.079" (2.00mm)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Bulk  | |
Part Status  | Active  | |
Connector Type  | ||
Contact Type  | Male Pin  | |
Pitch - Mating  | ||
Number of Positions  | ||
Number of Rows  | 1  | |
Row Spacing - Mating  | -  | |
Number of Positions Loaded  | All  | |
Style  | ||
Shrouding  | Unshrouded  | |
Mounting Type  | ||
Termination  | Solder  | |
Fastening Type  | Push-Pull  | |
Contact Length - Mating  | 0.141" (3.60mm)  | |
Contact Length - Post  | 0.110" (2.79mm)  | |
Overall Contact Length  | -  | |
Insulation Height  | 0.079" (2.00mm)  | |
Contact Shape  | Square  | |
Contact Finish - Mating  | Gold  | |
Contact Finish Thickness - Mating  | Flash  | |
Contact Finish - Post  | Gold  | |
Contact Material  | Brass  | |
Insulation Material  | Polyamide (PA6T), Nylon 6T  | |
Features  | -  | |
Operating Temperature  | -40°C ~ 105°C  | |
Ingress Protection  | -  | |
Material Flammability Rating  | UL94 V-0  | |
Insulation Color  | Black  | |
Current Rating (Amps)  | 2A  | |
Voltage Rating  | 150V  | |
Mated Stacking Heights  | -  | |
Contact Finish Thickness - Post  | Flash  | |
Applications  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 46,40000 Kč | 46,40 Kč | 
| 10 | 39,38600 Kč | 393,86 Kč | 
| 100 | 33,47480 Kč | 3 347,48 Kč | 
| 500 | 29,88032 Kč | 14 940,16 Kč | 
| 1 000 | 28,45449 Kč | 28 454,49 Kč | 
| 5 000 | 27,55413 Kč | 137 770,65 Kč | 
| Unit Price without VAT: | 46,40000 Kč | 
|---|---|
| Unit Price with VAT: | 56,14400 Kč | 







