Connector Header Through Hole, Right Angle 18 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRPN181PARN-RC

DigiKey Part Number
S5802-18-ND
Manufacturer
Manufacturer Product Number
NRPN181PARN-RC
Description
CONN HEADER R/A 18POS 2MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 18 position 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.141" (3.60mm)
Contact Length - Post
0.110" (2.79mm)
Overall Contact Length
-
Insulation Height
0.079" (2.00mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Contact Finish - Post
Gold
Contact Material
Brass
Insulation Material
Polyamide (PA6T), Nylon 6T
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2A
Voltage Rating
150V
Mated Stacking Heights
-
Contact Finish Thickness - Post
Flash
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 82
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
127,09000 Kč27,09 Kč
1022,97200 Kč229,72 Kč
10019,52810 Kč1 952,81 Kč
50017,43086 Kč8 715,43 Kč
1 00016,59892 Kč16 598,92 Kč
5 00015,26907 Kč76 345,35 Kč
Manufacturers Standard Package
Unit Price without VAT:27,09000 Kč
Unit Price with VAT:32,77890 Kč
Alternate Length
CONN HEADER R/A 40POS 2MM
In-Stock: 3145
Unit Price: 43,05000 Kč
CONN HEADER R/A 2POS 2MM
In-Stock: 6680
Unit Price: 8,19000 Kč
CONN HEADER R/A 3POS 2MM
In-Stock: 628
Unit Price: 9,45000 Kč
CONN HEADER R/A 4POS 2MM
In-Stock: 288
Unit Price: 10,71000 Kč
CONN HEADER R/A 5POS 2MM
In-Stock: 15
Unit Price: 11,97000 Kč