
NRPN151PARN-RC | |
|---|---|
DigiKey Part Number | S5802-15-ND |
Manufacturer | |
Manufacturer Product Number | NRPN151PARN-RC |
Description | CONN HEADER R/A 15POS 2MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 15 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | NRPN151PARN-RC Models |
Category | Contact Length - Post 0.110" (2.79mm) |
Mfr | Insulation Height 0.079" (2.00mm) |
Packaging Bulk | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating Flash |
Contact Type Male Pin | Contact Finish - Post Gold |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 2A |
Mounting Type | Voltage Rating 150V |
Termination Solder | Contact Finish Thickness - Post Flash |
Fastening Type Push-Pull | Base Product Number |
Contact Length - Mating 0.141" (3.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,88000 Kč | 26,88 Kč |
| 10 | 22,76200 Kč | 227,62 Kč |
| 100 | 19,34550 Kč | 1 934,55 Kč |
| 500 | 17,26750 Kč | 8 633,75 Kč |
| 1 000 | 16,44332 Kč | 16 443,32 Kč |
| 5 000 | 14,67878 Kč | 73 393,90 Kč |
| 10 000 | 13,97885 Kč | 139 788,50 Kč |
| Unit Price without VAT: | 26,88000 Kč |
|---|---|
| Unit Price with VAT: | 32,52480 Kč |










