



NPPN041BFLD-RC | |
|---|---|
DigiKey Part Number | S5902-04-ND |
Manufacturer | |
Manufacturer Product Number | NPPN041BFLD-RC |
Description | CONN HDR 4POS 0.079 GOLD SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 Position Header Connector 0.079" (2.00mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | NPPN041BFLD-RC Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating Flash |
Packaging Tube | Insulation Color Black |
Part Status Active | Insulation Height 0.181" (4.60mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Gold |
Number of Positions | Current Rating (Amps) 2A |
Number of Positions Loaded All | Voltage Rating 150V |
Pitch - Mating | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Rows 1 | Contact Shape Square |
Mounting Type Surface Mount | Contact Material Phosphor Bronze |
Termination | Contact Finish Thickness - Post Flash |
Fastening Type Push-Pull | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 13,29200 Kč | 132,92 Kč |
| 144 | 10,99917 Kč | 1 583,88 Kč |
| 576 | 9,97295 Kč | 5 744,42 Kč |
| 1 008 | 9,58659 Kč | 9 663,28 Kč |
| 5 040 | 8,55752 Kč | 43 129,90 Kč |
| 10 080 | 8,14925 Kč | 82 144,44 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |






