



MPP-1100-05-DS-4GR(S1402) | |
|---|---|
DigiKey Part Number | S9640-ND |
Manufacturer | |
Manufacturer Product Number | MPP-1100-05-DS-4GR(S1402) |
Description | CONN TRANSIST TO-220/TO-247 5POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 5 (Rectangular) Pos Transistor, TO-220 and TO-247 Socket Gold Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sullins Connector Solutions | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Transistor, TO-220 and TO-247 | |
Number of Positions or Pins (Grid) | 5 (Rectangular) | |
Pitch - Mating | - | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Material - Mating | Nickel Boron | |
Mounting Type | Through Hole, Right Angle | |
Features | - | |
Termination | Solder | |
Pitch - Post | - | |
Contact Finish - Post | Gold | |
Contact Finish Thickness - Post | 30.0µin (0.76µm) | |
Contact Material - Post | Nickel Boron | |
Housing Material | Polyphenylene Sulfide (PPS) | |
Operating Temperature | -65°C ~ 200°C | |
Termination Post Length | 0.125" (3.18mm) | |
Material Flammability Rating | - | |
Current Rating (Amps) | 3 A | |
Contact Resistance | 30mOhm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 351,30000 Kč | 351,30 Kč |
| 10 | 298,61300 Kč | 2 986,13 Kč |
| 30 | 276,33367 Kč | 8 290,01 Kč |
| 50 | 266,55280 Kč | 13 327,64 Kč |
| 100 | 253,83220 Kč | 25 383,22 Kč |
| 250 | 237,95436 Kč | 59 488,59 Kč |
| 500 | 226,60874 Kč | 113 304,37 Kč |
| Unit Price without VAT: | 351,30000 Kč |
|---|---|
| Unit Price with VAT: | 425,07300 Kč |





