5 (Rectangular) Pos Transistor, TO-220 and TO-247 Socket Gold Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMC05DRTN-S1682

DigiKey Part Number
S9639-ND
Manufacturer
Manufacturer Product Number
FMC05DRTN-S1682
Description
CONN TRANSIST TO-220/TO-247 5POS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
5 (Rectangular) Pos Transistor, TO-220 and TO-247 Socket Gold Through Hole
Datasheet
 Datasheet
EDA/CAD Models
FMC05DRTN-S1682 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sullins Connector Solutions
Series
-
Packaging
Tray
Part Status
Active
Type
Transistor, TO-220 and TO-247
Number of Positions or Pins (Grid)
5 (Rectangular)
Pitch - Mating
-
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Material - Mating
Nickel Boron
Mounting Type
Through Hole
Features
-
Termination
Solder
Pitch - Post
-
Contact Finish - Post
Gold
Contact Finish Thickness - Post
30.0µin (0.76µm)
Contact Material - Post
Nickel Boron
Housing Material
Polyphenylene Sulfide (PPS)
Operating Temperature
-65°C ~ 200°C
Termination Post Length
0.200" (5.08mm)
Material Flammability Rating
-
Current Rating (Amps)
3 A
Contact Resistance
30mOhm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1310,14000 Kč310,14 Kč
10263,63000 Kč2 636,30 Kč
30243,95467 Kč7 318,64 Kč
50235,31620 Kč11 765,81 Kč
100224,08860 Kč22 408,86 Kč
250210,06904 Kč52 517,26 Kč
500200,05172 Kč100 025,86 Kč
1 000190,51758 Kč190 517,58 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:310,14000 Kč
Unit Price with VAT:375,26940 Kč