Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LPPB502NFSS-RC | |
|---|---|
DigiKey Part Number | S9006E-50-ND |
Manufacturer | |
Manufacturer Product Number | LPPB502NFSS-RC |
Description | CONN HDR 100POS 0.05 GOLD SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 Position Header, Top or Bottom Entry Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Packaging Tube | Contact Finish Thickness - Mating Flash |
Part Status Active | Insulation Color Black |
Connector Type | Insulation Height 0.183" (4.65mm) |
Contact Type Female Socket | Operating Temperature -40°C ~ 125°C |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Gold |
Number of Positions Loaded All | Current Rating (Amps) 1A |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.050" (1.27mm) | Contact Material Phosphor Bronze |
Mounting Type Surface Mount | Contact Finish Thickness - Post Flash |
Termination | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LPPB502NFSP-RC | Sullins Connector Solutions | 0 | S9007E-50-ND | 132,41969 Kč | Similar |
| SFMC-150-02-F-D | Samtec Inc. | 0 | SFMC-150-02-F-D-ND | 222,36889 Kč | Similar |
| SFMC-150-02-H-D | Samtec Inc. | 0 | SFMC-150-02-H-D-ND | 531,62222 Kč | Similar |
| SFMC-150-02-L-D | Samtec Inc. | 0 | SFMC-150-02-L-D-ND | 271,92444 Kč | Similar |
| SFMC-150-02-L-D-TR | Samtec Inc. | 0 | SFMC-150-02-L-D-TR-ND | 188,52409 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 132,41969 Kč | 132 419,69 Kč |
| Unit Price without VAT: | 132,41969 Kč |
|---|---|
| Unit Price with VAT: | 160,22782 Kč |








