GRPB502VWQS-RC is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: 199,36444 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 205,52333 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 204,40333 Kč
Datasheet
Connector Header Surface Mount 100 position 0.050" (1.27mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRPB502VWQS-RC

DigiKey Part Number
S9012E-50-ND
Manufacturer
Manufacturer Product Number
GRPB502VWQS-RC
Description
CONN HEADER SMD 100POS 1.27MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 100 position 0.050" (1.27mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.118" (3.00mm)
Packaging
Tube
Insulation Height
0.039" (1.00mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
Flash
Pitch - Mating
Contact Finish - Post
Gold
Number of Positions
Contact Material
Brass
Number of Rows
2
Insulation Material
Polyamide (PA9T), Nylon 9T
Row Spacing - Mating
Operating Temperature
-40°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Current Rating (Amps)
1A
Shrouding
Unshrouded
Contact Finish Thickness - Post
Flash
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FTS-150-04-L-DVSamtec Inc.0FTS-150-04-L-DV-ND199,36444 KčSimilar
FTS-150-04-L-DV-ASamtec Inc.0FTS-150-04-L-DV-A-ND205,52333 KčSimilar
FTS-150-04-L-DV-PSamtec Inc.0FTS-150-04-L-DV-P-ND204,40333 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1 000131,12621 Kč131 126,21 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:131,12621 Kč
Unit Price with VAT:158,66271 Kč