Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

GRPB132VWQP-RC | |
|---|---|
DigiKey Part Number | S9013E-13-ND |
Manufacturer | |
Manufacturer Product Number | GRPB132VWQP-RC |
Description | CONN HEADER SMD 26POS 1.27MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 26 position 0.050" (1.27mm) |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.118" (3.00mm) |
Packaging Tube | Insulation Height 0.039" (1.00mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating Flash |
Pitch - Mating | Contact Finish - Post Gold |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Insulation Material Polyamide (PA9T), Nylon 9T |
Row Spacing - Mating | Features Board Guide |
Number of Positions Loaded All | Operating Temperature -40°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Current Rating (Amps) 1A |
Mounting Type | Contact Finish Thickness - Post Flash |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 20021121-00026T4LF | Amphenol CS (FCI) | 1 925 | 609-3734-ND | 45,57000 Kč | Similar |
| FTS-113-04-F-DV | Samtec Inc. | 0 | FTS-113-04-F-DV-ND | 60,79229 Kč | Similar |
| FTS-113-04-L-DV | Samtec Inc. | 0 | FTS-113-04-L-DV-ND | 70,93114 Kč | Similar |
| FTS-113-04-L-DV-A-P | Samtec Inc. | 0 | FTS-113-04-L-DV-A-P-ND | 81,51429 Kč | Similar |
| FTS-113-04-L-DV-A-P-TR | Samtec Inc. | 0 | FTS-113-04-L-DV-A-P-TR-ND | 75,69802 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 33,75974 Kč | 33 759,74 Kč |
| Unit Price without VAT: | 33,75974 Kč |
|---|---|
| Unit Price with VAT: | 40,84929 Kč |










