Similar
Similar
Similar

FTSH-113-02-L-DV | |
|---|---|
DigiKey Part Number | FTSH-113-02-L-DV-ND |
Manufacturer | |
Manufacturer Product Number | FTSH-113-02-L-DV |
Description | CONN HEADER SMD 26POS 1.27MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 26 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | FTSH-113-02-L-DV Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.075" (1.90mm) |
Packaging Tube | Insulation Height 0.099" (2.51mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3.4A per Contact |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FTSH-113-02-L-DV-EC | Samtec Inc. | 0 | FTSH-113-02-L-DV-EC-ND | 117,15448 Kč | Similar |
| FTSH-113-02-L-DV-EC-A | Samtec Inc. | 0 | FTSH-113-02-L-DV-EC-A-ND | 125,24207 Kč | Similar |
| FTSH-113-02-L-DV-EP | Samtec Inc. | 0 | FTSH-113-02-L-DV-EP-ND | 93,67538 Kč | Similar |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 35 | 76,54057 Kč | 2 678,92 Kč |
| Unit Price without VAT: | 76,54057 Kč |
|---|---|
| Unit Price with VAT: | 92,61409 Kč |


