GBC08SBSN-M89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GBC08SBSN-M89

DigiKey Part Number
S1133E-08-ND
Manufacturer
Manufacturer Product Number
GBC08SBSN-M89
Description
CONN HEADER SMD R/A 8POS 2.54MM
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 8 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.140" (3.56mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polyamide (PA9T), Nylon 9T
Features
-
Operating Temperature
-65°C ~ 150°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 862
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
127,79000 Kč27,79 Kč
1023,68100 Kč236,81 Kč
10020,13010 Kč2 013,01 Kč
50017,96786 Kč8 983,93 Kč
1 00017,11007 Kč17 110,07 Kč
5 00015,78030 Kč78 901,50 Kč
Manufacturers Standard Package
Unit Price without VAT:27,79000 Kč
Unit Price with VAT:33,62590 Kč
Alternate Length
CONN HEADER SMD R/A 36POS 2.54MM
In-Stock: 224
Unit Price: 84,83000 Kč
CONN HEADER SMD R/A 35POS 2.54MM
In-Stock: 0
Unit Price: 94,30000 Kč
CONN HEADER SMD R/A 34POS 2.54MM
In-Stock: 0
Unit Price: 91,99000 Kč
CONN HEADER SMD R/A 33POS 2.54MM
In-Stock: 0
Unit Price: 89,46000 Kč
CONN HEADER SMD R/A 32POS 2.54MM
In-Stock: 0
Unit Price: 87,15000 Kč