Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

GBC08DFAN | |
|---|---|
DigiKey Part Number | GBC08DFAN-ND |
Manufacturer | |
Manufacturer Product Number | GBC08DFAN |
Description | CONN HEADER VERT 16POS 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 16 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Contact Length - Mating 0.318" (8.08mm) |
Mfr | Contact Length - Post 0.120" (3.05mm) |
Packaging Bulk | Overall Contact Length 0.538" (13.67mm) |
Part Status Active | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating | Insulation Material Polyamide (PA9T), Nylon 9T |
Number of Positions Loaded All | Operating Temperature -65°C ~ 150°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 3A |
Termination Solder | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Fastening Type Push-Pull | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5-146253-8 | TE Connectivity AMP Connectors | 0 | 5-146253-8-ND | 61,36783 Kč | Direct |
| 146135-7 | TE Connectivity AMP Connectors | 0 | 146135-7-ND | 0,00000 Kč | Similar |
| 68691-416HLF | Amphenol CS (FCI) | 0 | 68691-416HLF-ND | 6,18261 Kč | Similar |
| 78548-116HLF | Amphenol CS (FCI) | 0 | 78548-116HLF-ND | 17,94720 Kč | Similar |
| 78548-216 | Amphenol CS (FCI) | 0 | 78548-216-ND | 15,16943 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 22,62820 Kč | 2 262,82 Kč |
| Unit Price without VAT: | 22,62820 Kč |
|---|---|
| Unit Price with VAT: | 27,38012 Kč |












