
929715-03-08-I | |
|---|---|
DigiKey Part Number | 3M156374-16-ND |
Manufacturer | |
Manufacturer Product Number | 929715-03-08-I |
Description | CONN HEADER VERT 16POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 16 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 929715-03-08-I Models |
Category | Contact Length - Mating 0.318" (8.08mm) |
Mfr | Contact Length - Post 0.410" (10.41mm) |
Series | Overall Contact Length 0.828" (21.03mm) |
Packaging Bulk | Insulation Height 0.100" (2.54mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Pitch - Mating | Contact Finish - Post Gold |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Insulation Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Row Spacing - Mating | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 2.5A |
Mounting Type | Contact Finish Thickness - Post 10.0µin (0.25µm) |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,58000 Kč | 111,58 Kč |
| 10 | 101,31600 Kč | 1 013,16 Kč |
| 100 | 89,26570 Kč | 8 926,57 Kč |
| 500 | 75,87564 Kč | 37 937,82 Kč |
| 1 000 | 64,71733 Kč | 64 717,33 Kč |
| Unit Price without VAT: | 111,58000 Kč |
|---|---|
| Unit Price with VAT: | 135,01180 Kč |










