
GBC01SFBN-M30 | |
---|---|
DigiKey Part Number | S1043E-01-ND |
Manufacturer | |
Manufacturer Product Number | GBC01SFBN-M30 |
Description | CONN HEADER SMD 1POS |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 1 position |
Datasheet | Datasheet |
EDA/CAD Models | GBC01SFBN-M30 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | - | |
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.318" (8.08mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.100" (2.54mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Polyamide (PA9T), Nylon 9T | |
Features | - | |
Operating Temperature | -65°C ~ 150°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3A | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 100.0µin (2.54µm) | |
Applications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 8,12000 Kč | 8,12 Kč |
10 | 6,89500 Kč | 68,95 Kč |
100 | 5,86360 Kč | 586,36 Kč |
500 | 5,23332 Kč | 2 616,66 Kč |
1 000 | 4,98337 Kč | 4 983,37 Kč |
5 000 | 4,44816 Kč | 22 240,80 Kč |
10 000 | 4,23586 Kč | 42 358,60 Kč |
Unit Price without VAT: | 8,12000 Kč |
---|---|
Unit Price with VAT: | 9,82520 Kč |




