SOT753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT753

LP2985AIM5-3.0/NOPB

DigiKey Part Number
LP2985AIM5-3.0/NOPBTR-ND - Tape & Reel (TR)
LP2985AIM5-3.0/NOPBCT-ND - Cut Tape (CT)
LP2985AIM5-3.0/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP2985AIM5-3.0/NOPB
Description
IC REG LINEAR 3V 150MA SOT23-5
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LP2985AIM5-3.0/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.58V @ 150mA
Current - Output
Current - Quiescent (Iq)
95 µA
Current - Supply (Max)
2.5 mA
PSRR
45dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 822
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,75000 Kč23,75 Kč
1017,22600 Kč172,26 Kč
2515,57240 Kč389,31 Kč
10013,75400 Kč1 375,40 Kč
25012,88712 Kč3 221,78 Kč
50012,36468 Kč6 182,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00011,93476 Kč11 934,76 Kč
2 00011,58096 Kč23 161,92 Kč
3 00011,40373 Kč34 211,19 Kč
5 00011,20737 Kč56 036,85 Kč
7 00011,09260 Kč77 648,20 Kč
10 00010,98224 Kč109 822,40 Kč
Manufacturers Standard Package
Unit Price without VAT:23,75000 Kč
Unit Price with VAT:28,73750 Kč