
EBC50DRXH | |
---|---|
DigiKey Part Number | S3330-ND |
Manufacturer | |
Manufacturer Product Number | EBC50DRXH |
Description | CONN EDGE DUAL FML 100POS 0.100 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 100 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Blue |
Datasheet | Datasheet |
EDA/CAD Models | EBC50DRXH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sullins Connector Solutions | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 50 | |
Number of Positions | 100 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.100" (2.54mm) | |
Read Out | Dual | |
Features | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Contact Type | Full Bellows | |
Color | Blue | |
Flange Feature | Top Mount Opening, Unthreaded, 0.125" (3.18mm) Dia | |
Operating Temperature | -65°C ~ 125°C | |
Material - Insulation | Polybutylene Terephthalate (PBT) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 216,42000 Kč | 216,42 Kč |
10 | 183,84600 Kč | 1 838,46 Kč |
30 | 170,11867 Kč | 5 103,56 Kč |
50 | 164,09040 Kč | 8 204,52 Kč |
100 | 156,26040 Kč | 15 626,04 Kč |
250 | 146,48240 Kč | 36 620,60 Kč |
500 | 139,49642 Kč | 69 748,21 Kč |
1 000 | 132,84624 Kč | 132 846,24 Kč |
Unit Price without VAT: | 216,42000 Kč |
---|---|
Unit Price with VAT: | 261,86820 Kč |