
EBA50DCSD | |
---|---|
DigiKey Part Number | S3288-ND |
Manufacturer | |
Manufacturer Product Number | EBA50DCSD |
Description | CONN EDGE DUAL FML 100POS 0.125 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 100 Position Female Connector Non Specified - Dual Edge Gold 0.125" (3.18mm) Blue |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sullins Connector Solutions | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 50 | |
Number of Positions | 100 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.125" (3.18mm) | |
Read Out | Dual | |
Features | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Contact Type | Hairpin Bellows | |
Color | Blue | |
Flange Feature | Flush Mount, Top Opening, Unthreaded, 0.125" (3.18mm) Dia | |
Operating Temperature | -65°C ~ 125°C | |
Material - Insulation | Polybutylene Terephthalate (PBT) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 275,58000 Kč | 275,58 Kč |
10 | 234,10800 Kč | 2 341,08 Kč |
30 | 216,63900 Kč | 6 499,17 Kč |
50 | 208,96660 Kč | 10 448,33 Kč |
100 | 198,99520 Kč | 19 899,52 Kč |
250 | 186,54516 Kč | 46 636,29 Kč |
500 | 177,65074 Kč | 88 825,37 Kč |
1 000 | 169,18272 Kč | 169 182,72 Kč |
Unit Price without VAT: | 275,58000 Kč |
---|---|
Unit Price with VAT: | 333,45180 Kč |