



EBC36DRXH | |
|---|---|
DigiKey Part Number | S3326-ND |
Manufacturer | |
Manufacturer Product Number | EBC36DRXH |
Description | CONN EDGE DUAL FMALE 72POS 0.100 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 72 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Blue |
Datasheet | Datasheet |
EDA/CAD Models | EBC36DRXH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sullins Connector Solutions | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 36 | |
Number of Positions | 72 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.100" (2.54mm) | |
Read Out | Dual | |
Features | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Contact Type | Full Bellows | |
Color | Blue | |
Flange Feature | Top Mount Opening, Unthreaded, 0.125" (3.18mm) Dia | |
Operating Temperature | -65°C ~ 125°C | |
Material - Insulation | Polybutylene Terephthalate (PBT) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 175,35000 Kč | 175,35 Kč |
| 10 | 148,95000 Kč | 1 489,50 Kč |
| 30 | 137,82833 Kč | 4 134,85 Kč |
| 50 | 132,94340 Kč | 6 647,17 Kč |
| 100 | 126,59890 Kč | 12 659,89 Kč |
| 250 | 118,67400 Kč | 29 668,50 Kč |
| 500 | 113,01450 Kč | 56 507,25 Kč |
| 1 000 | 107,62528 Kč | 107 625,28 Kč |
| Unit Price without VAT: | 175,35000 Kč |
|---|---|
| Unit Price with VAT: | 212,17350 Kč |


