



EBM36DRXH | |
|---|---|
DigiKey Part Number | S3361-ND |
Manufacturer | |
Manufacturer Product Number | EBM36DRXH |
Description | CONN EDGE DUAL FMALE 72POS 0.156 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 72 Position Female Connector Non Specified - Dual Edge Gold 0.156" (3.96mm) Blue |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Sullins Connector Solutions | Termination Solder |
Packaging Tray | Contact Material Phosphor Bronze |
Part Status Active | Contact Finish Gold |
Card Type Non Specified - Dual Edge | Contact Finish Thickness 10.0µin (0.25µm) |
Gender Female | Contact Type Full Bellows |
Number of Positions/Bay/Row 36 | Color Blue |
Number of Positions 72 | Flange Feature Top Mount Opening, Unthreaded, 0.125" (3.18mm) Dia |
Card Thickness 0.062" (1.57mm) | Operating Temperature -65°C ~ 125°C |
Number of Rows 2 | Material - Insulation Polybutylene Terephthalate (PBT) |
Pitch 0.156" (3.96mm) | Base Product Number |
Read Out Dual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 191,45000 Kč | 191,45 Kč |
| 10 | 162,65200 Kč | 1 626,52 Kč |
| 30 | 150,51400 Kč | 4 515,42 Kč |
| 50 | 145,18760 Kč | 7 259,38 Kč |
| 100 | 138,25530 Kč | 13 825,53 Kč |
| 250 | 129,60360 Kč | 32 400,90 Kč |
| 500 | 123,42202 Kč | 61 711,01 Kč |
| 1 000 | 117,53764 Kč | 117 537,64 Kč |
| Unit Price without VAT: | 191,45000 Kč |
|---|---|
| Unit Price with VAT: | 231,65450 Kč |


