
EZB6-530023 | |
|---|---|
DigiKey Part Number | MGR1691-ND |
Manufacturer | |
Manufacturer Product Number | EZB6-530023 |
Description | SWITCH KEYPAD 6KEY ILLUM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Keypad Switch 6 Polymer Keys Conductive Rubber Contacts USB Output Illuminated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Storm Interface | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Conductive Rubber | |
Number of Keys | 6 | |
Matrix (Columns x Rows) | 6 x 1 | |
Illumination | Illuminated | |
Legend Type | Fixed | |
Key Type | Polymer | |
Output Type | USB | |
Legend | Arrows, Help Button, Select | |
Legend Color | Black | |
Key Color | Multiple | |
Mounting Type | Panel Mount, Rear | |
Termination Style | USB Socket | |
Panel Cutout Dimensions | - | |
Operating Temperature | -20°C ~ 70°C | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Illumination Voltage (Nominal) | - | |
Contact Rating @ Voltage | - | |
Features | Audio Enabled | |
Operational Life | - | |
Approval Agency | CE, FCC, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 307,03000 Kč | 5 307,03 Kč |
| 10 | 4 423,64900 Kč | 44 236,49 Kč |
| 25 | 4 148,15480 Kč | 103 703,87 Kč |
| 50 | 3 967,38740 Kč | 198 369,37 Kč |
| Unit Price without VAT: | 5 307,03000 Kč |
|---|---|
| Unit Price with VAT: | 6 421,50630 Kč |



