
7202-0400203 | |
|---|---|
DigiKey Part Number | MGR1652-ND |
Manufacturer | |
Manufacturer Product Number | 7202-0400203 |
Description | SWITCH KEYPAD 4KEY 0.05A 24V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Keypad Switch 4 Polymer Keys Conductive Rubber Contacts Matrix Output Non-Illuminated 0.05A @ 24VDC |
Datasheet | Datasheet |
Category | Output Type Matrix |
Manufacturer Storm Interface | Legend Color Coded Format |
Series | Key Color Multiple |
Packaging Bulk | Mounting Type Panel Mount, Front or Rear |
Part Status Active | Termination Style Pin Header |
Switch Type Conductive Rubber | Operating Temperature -20°C ~ 60°C |
Number of Keys 4 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Matrix (Columns x Rows) 1 x 4 | Contact Rating @ Voltage 0.05A @ 24VDC |
Illumination Non-Illuminated | Operational Life 2,000,000 Cycles |
Legend Type Fixed | Approval Agency CE |
Key Type Polymer | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 698,60000 Kč | 698,60 Kč |
| 10 | 576,81500 Kč | 5 768,15 Kč |
| 25 | 535,59160 Kč | 13 389,79 Kč |
| 50 | 507,61400 Kč | 25 380,70 Kč |
| 100 | 482,43320 Kč | 48 243,32 Kč |
| 250 | 453,33592 Kč | 113 333,98 Kč |
| Unit Price without VAT: | 698,60000 Kč |
|---|---|
| Unit Price with VAT: | 845,30600 Kč |





