
3K042103 | |
|---|---|
DigiKey Part Number | MGR1524-ND |
Manufacturer | |
Manufacturer Product Number | 3K042103 |
Description | SWITCH KEYPAD 4KEY 0.05A 24V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Keypad Switch 4 Polymer Keys Conductive Rubber Contacts Matrix Output Non-Illuminated 0.05A @ 24VDC |
Datasheet | Datasheet |
Category | Legend F1 ~ F4 |
Manufacturer Storm Interface | Legend Color Gray |
Series | Key Color Translucent |
Packaging Bulk | Mounting Type Panel Mount, Front or Rear |
Part Status Active | Termination Style Pin Header |
Switch Type Conductive Rubber | Panel Cutout Dimensions Rectangular - 82.50mm x 25.50mm |
Number of Keys 4 | Operating Temperature -10°C ~ 85°C |
Matrix (Columns x Rows) 1 x 4 | Ingress Protection IP54 - Dust Protected, Water Resistant |
Illumination Non-Illuminated | Contact Rating @ Voltage 0.05A @ 24VDC |
Legend Type Fixed | Operational Life 2,000,000 Cycles |
Key Type Polymer | Approval Agency CE |
Output Type Matrix |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 682,85000 Kč | 682,85 Kč |
| 10 | 563,98500 Kč | 5 639,85 Kč |
| 25 | 523,64800 Kč | 13 091,20 Kč |
| 50 | 496,24580 Kč | 24 812,29 Kč |
| 100 | 471,58360 Kč | 47 158,36 Kč |
| 250 | 443,07880 Kč | 110 769,70 Kč |
| Unit Price without VAT: | 682,85000 Kč |
|---|---|
| Unit Price with VAT: | 826,24850 Kč |





