
7203-04C0203 | |
|---|---|
DigiKey Part Number | MGR1661-ND |
Manufacturer | |
Manufacturer Product Number | 7203-04C0203 |
Description | SWITCH KEYPAD 4KEY 0.05A 24V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Keypad Switch 4 Polymer Keys Conductive Rubber Contacts Matrix Output Non-Illuminated 0.05A @ 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Storm Interface | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Conductive Rubber | |
Number of Keys | 4 | |
Matrix (Columns x Rows) | 1 x 4 | |
Illumination | Non-Illuminated | |
Legend Type | Fixed | |
Key Type | Polymer | |
Output Type | Matrix | |
Legend | Arrows | |
Legend Color | Black | |
Key Color | White | |
Mounting Type | Panel Mount, Front or Rear | |
Termination Style | Pin Header | |
Panel Cutout Dimensions | - | |
Operating Temperature | -20°C ~ 60°C | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Illumination Voltage (Nominal) | - | |
Contact Rating @ Voltage | 0.05A @ 24VDC | |
Features | - | |
Operational Life | 2,000,000 Cycles | |
Approval Agency | CE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 667,32000 Kč | 667,32 Kč |
| 10 | 551,13500 Kč | 5 511,35 Kč |
| 25 | 511,67080 Kč | 12 791,77 Kč |
| 50 | 484,86060 Kč | 24 243,03 Kč |
| 100 | 460,71920 Kč | 46 071,92 Kč |
| 250 | 432,80488 Kč | 108 201,22 Kč |
| 500 | 414,56016 Kč | 207 280,08 Kč |
| Unit Price without VAT: | 667,32000 Kč |
|---|---|
| Unit Price with VAT: | 807,45720 Kč |



