
2220-552023 | |
|---|---|
DigiKey Part Number | MGR1703-ND |
Manufacturer | |
Manufacturer Product Number | 2220-552023 |
Description | VANDAL RESISTANT USB KEYBOARD WI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Silver, White USB 75 Key Keyboard |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Storm Interface | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Keyboard | |
Number of Keys | 75 | |
Interface | USB | |
Features | Anti-Vandal, Sealed, IP65 | |
Color | Silver, White | |
Size / Dimension | 11.400" L x 5.400" W x 1.300" H (289.50mm x 137.50mm x 32.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 320,56000 Kč | 7 320,56 Kč |
| 10 | 6 494,74600 Kč | 64 947,46 Kč |
| 25 | 6 436,56800 Kč | 160 914,20 Kč |
| Unit Price without VAT: | 7 320,56000 Kč |
|---|---|
| Unit Price with VAT: | 8 857,87760 Kč |


