
2210-552023 | |
|---|---|
DigiKey Part Number | MGR1698-ND |
Manufacturer | |
Manufacturer Product Number | 2210-552023 |
Description | BLK WITH WHITE KEYS USB KEYBRD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Black with White Keys USB 61 Key Keyboard |
Datasheet | Datasheet |
Category | Number of Keys 61 |
Manufacturer Storm Interface | Interface USB |
Series | Features Anti-Vandal, Sealed, IP65 |
Packaging Bulk | Color Black with White Keys |
Part Status Active | Size / Dimension 11.400" L x 4.700" W x 1.500" H (289.50mm x 118.50mm x 38.50mm) |
Type Keyboard | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 950,76000 Kč | 6 950,76 Kč |
| 10 | 6 166,75600 Kč | 61 667,56 Kč |
| 25 | 6 018,54760 Kč | 150 463,69 Kč |
| Unit Price without VAT: | 6 950,76000 Kč |
|---|---|
| Unit Price with VAT: | 8 410,41960 Kč |




