
2220-352023 | |
|---|---|
DigiKey Part Number | MGR1704-ND |
Manufacturer | |
Manufacturer Product Number | 2220-352023 |
Description | SILVER USB KEYBOARD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Silver USB 75 Key Keyboard |
Category | Number of Keys 75 |
Manufacturer Storm Interface | Interface USB |
Series | Features Anti-Vandal, Sealed, IP65 |
Packaging Bulk | Color Silver |
Part Status Active | Size / Dimension 11.400" L x 5.400" W x 1.300" H (289.50mm x 137.50mm x 32.80mm) |
Type Keyboard | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 9 766,71600 Kč | 48 833,58 Kč |
| Unit Price without VAT: | 9 766,71600 Kč |
|---|---|
| Unit Price with VAT: | 11 817,72636 Kč |


