
Z0402MB | |
|---|---|
DigiKey Part Number | 497-Z0402MBTR-ND - Tape & Reel (TR) 497-Z0402MBCT-ND - Cut Tape (CT) 497-Z0402MBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Z0402MB |
Description | TRIAC 600V 4A DPAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Standard 600 V 4 A Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | Z0402MB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Triac Type | Standard | |
Voltage - Off State | 600 V | |
Current - On State (It (RMS)) (Max) | 4 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 15A, 16A | |
Current - Gate Trigger (Igt) (Max) | 3 mA | |
Current - Hold (Ih) (Max) | 5 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,26000 Kč | 9,26 Kč |
| 10 | 6,39900 Kč | 63,99 Kč |
| 25 | 5,71720 Kč | 142,93 Kč |
| 100 | 4,95100 Kč | 495,10 Kč |
| 250 | 4,58636 Kč | 1 146,59 Kč |
| 500 | 4,36704 Kč | 2 183,52 Kč |
| 1 000 | 4,18642 Kč | 4 186,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,99563 Kč | 9 989,07 Kč |
| 5 000 | 3,88061 Kč | 19 403,05 Kč |
| 7 500 | 3,82305 Kč | 28 672,88 Kč |
| 12 500 | 3,75924 Kč | 46 990,50 Kč |
| 17 500 | 3,72194 Kč | 65 133,95 Kč |
| 25 000 | 3,68610 Kč | 92 152,50 Kč |
| Unit Price without VAT: | 9,26000 Kč |
|---|---|
| Unit Price with VAT: | 11,20460 Kč |



