XL0840 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


STMicroelectronics
In Stock: 9 009
Unit Price: 8,63000 Kč
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 1 238
Unit Price: 10,31000 Kč
Datasheet
SCR 400 V 800 mA Sensitive Gate Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XL0840

DigiKey Part Number
497-7046-ND
Manufacturer
Manufacturer Product Number
XL0840
Description
SCR 400V 800MA TO-92-3
Customer Reference
Detailed Description
SCR 400 V 800 mA Sensitive Gate Through Hole TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
XL0840 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Bulk
Part Status
Obsolete
Voltage - Off State
400 V
Voltage - Gate Trigger (Vgt) (Max)
800 mV
Current - Gate Trigger (Igt) (Max)
200 µA
Voltage - On State (Vtm) (Max)
1.95 V
Current - On State (It (AV)) (Max)
500 mA
Current - On State (It (RMS)) (Max)
800 mA
Current - Hold (Ih) (Max)
5 mA
Current - Off State (Max)
1 µA
Current - Non Rep. Surge 50, 60Hz (Itsm)
7A, 8A
SCR Type
Sensitive Gate
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types