LCD 2.2" Display Nucleo Platform Evaluation Expansion Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

X-NUCLEO-GFX02Z1

DigiKey Part Number
497-X-NUCLEO-GFX02Z1-ND
Manufacturer
Manufacturer Product Number
X-NUCLEO-GFX02Z1
Description
NUCLEO-144 2.2" QVGA LCD BOARD
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
LCD 2.2" Display Nucleo Platform Evaluation Expansion Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Bulk
Part Status
Active
Platform
Nucleo
Type
Display
Function
LCD 2.2"
Utilized IC / Part
-
Contents
Board(s)
Suggested Programming Environment
STM32Cube
Interconnect System
Arduino R3 Shield, ST Morpho, ST Zio
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1760,76000 Kč760,76 Kč
Manufacturers Standard Package
Unit Price without VAT:760,76000 Kč
Unit Price with VAT:920,51960 Kč