
X-NUCLEO-EEICA1 | |
|---|---|
DigiKey Part Number | 497-X-NUCLEO-EEICA1-ND |
Manufacturer | |
Manufacturer Product Number | X-NUCLEO-EEICA1 |
Description | NUCLEO BOARD M24256E-F M24M01E-F |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | M24256E-F, M24M01E-F EEPROM Memory Nucleo Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Nucleo | |
Type | Memory | |
Function | EEPROM | |
Utilized IC / Part | M24256E-F, M24M01E-F | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | Arduino R3 Shield | |
Note | - | |
Primary Attributes | 256Kbit (32KB), 1Mbit (128KB) | |
Secondary Attributes | I2C Interface(s) | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 388,37000 Kč | 388,37 Kč |
| Unit Price without VAT: | 388,37000 Kč |
|---|---|
| Unit Price with VAT: | 469,92770 Kč |



