
VNS7NV04PTR-E | |
|---|---|
DigiKey Part Number | 497-18903-2-ND - Tape & Reel (TR) 497-18903-1-ND - Cut Tape (CT) 497-18903-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VNS7NV04PTR-E |
Description | IC PWR DRIVER N-CHANNEL 1:1 8SO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 6A 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | VNS7NV04PTR-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 36V (Max) | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 6A | |
Rds On (Typ) | 65mOhm (Max) | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,66000 Kč | 46,66 Kč |
| 10 | 29,95400 Kč | 299,54 Kč |
| 100 | 20,36130 Kč | 2 036,13 Kč |
| 500 | 16,25448 Kč | 8 127,24 Kč |
| 1 000 | 15,68645 Kč | 15 686,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 13,50534 Kč | 33 763,35 Kč |
| 5 000 | 12,81566 Kč | 64 078,30 Kč |
| Unit Price without VAT: | 46,66000 Kč |
|---|---|
| Unit Price with VAT: | 56,45860 Kč |


