
VNS3NV04PTR-E | |
---|---|
DigiKey Part Number | 497-18902-2-ND - Tape & Reel (TR) 497-18902-1-ND - Cut Tape (CT) 497-18902-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VNS3NV04PTR-E |
Description | IC PWR DRIVER N-CHANNEL 1:1 8SO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 3.5A 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | VNS3NV04PTR-E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 36V (Max) | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 3.5A | |
Rds On (Typ) | 120mOhm (Max) | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 42,70000 Kč | 42,70 Kč |
10 | 27,45400 Kč | 274,54 Kč |
100 | 18,57410 Kč | 1 857,41 Kč |
500 | 14,77138 Kč | 7 385,69 Kč |
1 000 | 13,97172 Kč | 13 971,72 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 11,87685 Kč | 29 692,12 Kč |
5 000 | 11,41484 Kč | 57 074,20 Kč |
Unit Price without VAT: | 42,70000 Kč |
---|---|
Unit Price with VAT: | 51,66700 Kč |