
VNHD7008AYTR | |
|---|---|
DigiKey Part Number | 497-18162-2-ND - Tape & Reel (TR) 497-18162-1-ND - Cut Tape (CT) 497-18162-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VNHD7008AYTR |
Description | IC MOTOR DRIVER 4V-28V 36PWRSSO |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET PWM PowerSSO-36 |
Datasheet | Datasheet |
EDA/CAD Models | VNHD7008AYTR Models |
Category | Current - Output 51A |
Manufacturer STMicroelectronics | Voltage - Supply 4V ~ 28V |
Series | Voltage - Load 4V ~ 28V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Motor Type - AC, DC Brushed DC | Qualification AEC-Q100 |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (2) | Package / Case 36-PowerFSOP (0.295", 7.50mm Width) |
Interface PWM | Supplier Device Package PowerSSO-36 |
Technology Power MOSFET | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,75000 Kč | 95,75 Kč |
| 10 | 72,65300 Kč | 726,53 Kč |
| 25 | 66,87440 Kč | 1 671,86 Kč |
| 100 | 60,52250 Kč | 6 052,25 Kč |
| 250 | 57,49336 Kč | 14 373,34 Kč |
| 500 | 57,44926 Kč | 28 724,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 54,16539 Kč | 54 165,39 Kč |
| 2 000 | 52,92893 Kč | 105 857,86 Kč |
| 3 000 | 52,30973 Kč | 156 929,19 Kč |
| Unit Price without VAT: | 95,75000 Kč |
|---|---|
| Unit Price with VAT: | 115,85750 Kč |






