


STL120N4F6AG | |
|---|---|
DigiKey Part Number | 497-15475-2-ND - Tape & Reel (TR) 497-15475-1-ND - Cut Tape (CT) 497-15475-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STL120N4F6AG |
Description | MOSFET N-CH 40V 55A POWERFLAT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 55A (Tc) 96W (Tc) Surface Mount PowerFlat™ (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | STL120N4F6AG Models |
Category | Gate Charge (Qg) (Max) @ Vgs 63 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 3700 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 96W (Tc) |
Part Status Active | Operating Temperature 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PowerFlat™ (5x6) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 3.6mOhm @ 13A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 4V @ 250µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,00000 Kč | 59,00 Kč |
| 10 | 38,11100 Kč | 381,11 Kč |
| 100 | 26,14040 Kč | 2 614,04 Kč |
| 500 | 21,01942 Kč | 10 509,71 Kč |
| 1 000 | 19,66820 Kč | 19 668,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 17,28387 Kč | 51 851,61 Kč |
| 6 000 | 16,23299 Kč | 97 397,94 Kč |
| 9 000 | 16,06872 Kč | 144 618,48 Kč |
| Unit Price without VAT: | 59,00000 Kč |
|---|---|
| Unit Price with VAT: | 71,39000 Kč |


