VNH5050A-E is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 29 355
Unit Price: 2,88000 Kč
Datasheet
Motor Driver Power MOSFET Parallel, PWM PowerSSO-36 TP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VNH5050A-E

DigiKey Part Number
497-18679-ND
Manufacturer
Manufacturer Product Number
VNH5050A-E
Description
IC MTR DRVR 5.5V-18V 36POWERSSO
Customer Reference
Detailed Description
Motor Driver Power MOSFET Parallel, PWM PowerSSO-36 TP
Datasheet
 Datasheet
EDA/CAD Models
VNH5050A-E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tube
Part Status
Obsolete
Motor Type - Stepper
-
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (2)
Interface
Parallel, PWM
Technology
Power MOSFET
Step Resolution
-
Applications
-
Current - Output
30A
Voltage - Supply
5.5V ~ 18V
Voltage - Load
5.5V ~ 18V
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
36-PowerBFSOP (0.295", 7.50mm Width)
Supplier Device Package
PowerSSO-36 TP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types