Motor Driver Power MOSFET Parallel, PWM PowerSSO-36 TP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VNH5180A-E

DigiKey Part Number
497-18680-ND
Manufacturer
Manufacturer Product Number
VNH5180A-E
Description
IC MTR DRVR 5.5V-18V 36POWERSSO
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Motor Driver Power MOSFET Parallel, PWM PowerSSO-36 TP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
8A
Manufacturer
STMicroelectronics
Voltage - Supply
5.5V ~ 18V
Series
Voltage - Load
5.5V ~ 18V
Packaging
Tube
Operating Temperature
-40°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Motor Type - AC, DC
Brushed DC
Mounting Type
Surface Mount
Function
Driver - Fully Integrated, Control and Power Stage
Package / Case
36-PowerBFSOP (0.295", 7.50mm Width)
Output Configuration
Half Bridge (2)
Supplier Device Package
PowerSSO-36 TP
Interface
Parallel, PWM
Base Product Number
Technology
Power MOSFET
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29 245
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
172,44000 Kč72,44 Kč
1054,44800 Kč544,48 Kč
4947,30122 Kč2 317,76 Kč
14743,92156 Kč6 456,47 Kč
29442,26884 Kč12 427,04 Kč
53941,06414 Kč22 133,57 Kč
1 02939,98660 Kč41 146,21 Kč
2 54838,77015 Kč98 786,34 Kč
5 04738,03758 Kč191 975,67 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:72,44000 Kč
Unit Price with VAT:87,65240 Kč