Motor Driver Power MOSFET Parallel, PWM MultiPowerSO-30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VNH5019ATR-E

DigiKey Part Number
497-13073-2-ND - Tape & Reel (TR)
497-13073-1-ND - Cut Tape (CT)
497-13073-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VNH5019ATR-E
Description
IC MTR DRV 5.5-24V MULTIPWRSO-30
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Motor Driver Power MOSFET Parallel, PWM MultiPowerSO-30
Datasheet
 Datasheet
EDA/CAD Models
VNH5019ATR-E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
30A
Manufacturer
STMicroelectronics
Voltage - Supply
5.5V ~ 24V
Series
Voltage - Load
5.5V ~ 24V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Motor Type - AC, DC
Brushed DC
Mounting Type
Surface Mount
Function
Driver - Fully Integrated, Control and Power Stage
Package / Case
30-PowerSOP (0.630", 16.00mm Width)
Output Configuration
Half Bridge (2)
Supplier Device Package
MultiPowerSO-30
Interface
Parallel, PWM
Base Product Number
Technology
Power MOSFET
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 561
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1179,74000 Kč179,74 Kč
10139,40600 Kč1 394,06 Kč
25129,29720 Kč3 232,43 Kč
100118,20190 Kč11 820,19 Kč
250115,55116 Kč28 887,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000107,09757 Kč107 097,57 Kč
2 000104,93761 Kč209 875,22 Kč
Manufacturers Standard Package
Unit Price without VAT:179,74000 Kč
Unit Price with VAT:217,48540 Kč