
STEVAL-VNH5019A | |
|---|---|
DigiKey Part Number | STEVAL-VNH5019A-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-VNH5019A |
Description | EVAL BOARD FOR VNH5019A |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | VNH5019A VIPower™ Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Function Motor Controller/Driver |
Manufacturer STMicroelectronics | Embedded Yes, MCU, 8-Bit |
Series | Utilized IC / Part VNH5019A |
Packaging Box | Primary Attributes Single-H-Bridge Driver |
Part Status Active | Contents Board(s) |
Type Power Management | Base Product Number |
| Box: | 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 516,59000 Kč | 5 516,59 Kč |
| Unit Price without VAT: | 5 516,59000 Kč |
|---|---|
| Unit Price with VAT: | 6 675,07390 Kč |


