
VND7E050AJTR | |
|---|---|
DigiKey Part Number | 497-19574-2-ND - Tape & Reel (TR) 497-19574-1-ND - Cut Tape (CT) 497-19574-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VND7E050AJTR |
Description | IC PWR DRVR N-CHAN 1:1 PWRSSO16 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 9A PowerSSO-16 |
Datasheet | Datasheet |
EDA/CAD Models | VND7E050AJTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | - | |
Voltage - Load | 4V ~ 28V | |
Voltage - Supply (Vcc/Vdd) | - | |
Current - Output (Max) | 9A | |
Rds On (Typ) | 50mOhm | |
Input Type | Non-Inverting | |
Features | Auto Restart, Status Flag | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, Short Circuit, UVLO | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerSSO-16 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,57000 Kč | 39,57 Kč |
| 10 | 29,09100 Kč | 290,91 Kč |
| 25 | 26,48920 Kč | 662,23 Kč |
| 100 | 23,61390 Kč | 2 361,39 Kč |
| 250 | 22,24396 Kč | 5 560,99 Kč |
| 500 | 21,41880 Kč | 10 709,40 Kč |
| 1 000 | 20,73930 Kč | 20 739,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 20,02200 Kč | 50 055,00 Kč |
| 5 000 | 19,58964 Kč | 97 948,20 Kč |
| 7 500 | 19,37321 Kč | 145 299,08 Kč |
| Unit Price without VAT: | 39,57000 Kč |
|---|---|
| Unit Price with VAT: | 47,87970 Kč |


