
VND7E040AJTR | |
|---|---|
DigiKey Part Number | 497-19573-2-ND - Tape & Reel (TR) 497-19573-1-ND - Cut Tape (CT) 497-19573-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VND7E040AJTR |
Description | IC PWR DRVR N-CHAN 1:1 PWRSSO16 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 20A PowerSSO-16 |
Datasheet | Datasheet |
EDA/CAD Models | VND7E040AJTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | - | |
Voltage - Load | 4V ~ 28V | |
Voltage - Supply (Vcc/Vdd) | - | |
Current - Output (Max) | 20A | |
Rds On (Typ) | 38mOhm | |
Input Type | Non-Inverting | |
Features | Auto Restart, Status Flag | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, Short Circuit, UVLO | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerSSO-16 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,99000 Kč | 51,99 Kč |
| 10 | 38,66900 Kč | 386,69 Kč |
| 25 | 35,33880 Kč | 883,47 Kč |
| 100 | 31,66130 Kč | 3 166,13 Kč |
| 250 | 29,90868 Kč | 7 477,17 Kč |
| 500 | 28,85240 Kč | 14 426,20 Kč |
| 1 000 | 27,98324 Kč | 27 983,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 24,53116 Kč | 61 327,90 Kč |
| Unit Price without VAT: | 51,99000 Kč |
|---|---|
| Unit Price with VAT: | 62,90790 Kč |


