
VND7030AJTR | |
|---|---|
DigiKey Part Number | 497-15856-2-ND - Tape & Reel (TR) 497-15856-1-ND - Cut Tape (CT) 497-15856-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VND7030AJTR |
Description | IC PWR DRVR N-CHAN 1:1 PWRSSO16 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 40A PowerSSO-16 |
Datasheet | Datasheet |
EDA/CAD Models | VND7030AJTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 4V ~ 28V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 40A | |
Rds On (Typ) | 31mOhm | |
Input Type | Non-Inverting | |
Features | Auto Restart, Status Flag | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerSSO-16 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,80000 Kč | 54,80 Kč |
| 10 | 40,75700 Kč | 407,57 Kč |
| 25 | 37,25880 Kč | 931,47 Kč |
| 100 | 33,41410 Kč | 3 341,41 Kč |
| 250 | 31,58100 Kč | 7 895,25 Kč |
| 500 | 30,47608 Kč | 15 238,04 Kč |
| 1 000 | 29,56686 Kč | 29 566,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 28,60692 Kč | 71 517,30 Kč |
| 5 000 | 28,02847 Kč | 140 142,35 Kč |
| 7 500 | 27,73872 Kč | 208 040,40 Kč |
| Unit Price without VAT: | 54,80000 Kč |
|---|---|
| Unit Price with VAT: | 66,30800 Kč |











