Power Switch/Driver 1:6 N-Channel 35A 32-QFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VN9E30FTR

DigiKey Part Number
497-VN9E30FTR-ND - Tape & Reel (TR)
497-VN9E30FTRCT-ND - Cut Tape (CT)
497-VN9E30FTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VN9E30FTR
Description
VN9E30FTR
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:6 N-Channel 35A 32-QFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
VN9E30FTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
6
Ratio - Input:Output
1:6
Output Configuration
High Side
Output Type
N-Channel
Interface
PWM, SPI
Voltage - Load
28V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
35A
Rds On (Typ)
32mOhm
Input Type
Non-Inverting
Features
Auto Restart, Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature, Over Voltage, Reverse Battery, UVLO
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Supplier Device Package
32-QFN (6x6)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 775
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
186,72000 Kč86,72 Kč
1065,57700 Kč655,77 Kč
2560,30640 Kč1 507,66 Kč
10054,51500 Kč5 451,50 Kč
25051,75252 Kč12 938,13 Kč
50050,08778 Kč25 043,89 Kč
1 00048,71788 Kč48 717,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00047,02551 Kč141 076,53 Kč
Manufacturers Standard Package
Unit Price without VAT:86,72000 Kč
Unit Price with VAT:104,93120 Kč