
VN9D5D20FTR | |
|---|---|
DigiKey Part Number | 497-VN9D5D20FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VN9D5D20FTR |
Description | VN9D5D20FTR |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 34.5A, 72A 32-QFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 4 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | SPI | |
Voltage - Load | 4V ~ 28V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 34.5A, 72A | |
Rds On (Typ) | 6.7mOhm, 20mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Adjustable), Open Load Detect, Over Temperature, Over Voltage, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | 32-QFN (6x6) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 52,87339 Kč | 158 620,17 Kč |
| Unit Price without VAT: | 52,87339 Kč |
|---|---|
| Unit Price with VAT: | 63,97680 Kč |


