
VN751STR | |
|---|---|
DigiKey Part Number | 497-8169-2-ND - Tape & Reel (TR) 497-8169-1-ND - Cut Tape (CT) 497-8169-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VN751STR |
Description | IC PWR DRIVER N-CHANNEL 1:1 8SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2.5A 8-SOIC |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 2.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 60mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Auto Restart, Status Flag |
Number of Outputs 1 | Fault Protection Current Limiting (Fixed), Over Temperature, Over Voltage |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 8-SOIC |
Interface On/Off | Package / Case |
Voltage - Load 5.5V ~ 36V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VN751S | STMicroelectronics | 850 | 497-15966-5-ND | 20,16000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,94000 Kč | 44,94 Kč |
| 10 | 33,13500 Kč | 331,35 Kč |
| 25 | 30,20360 Kč | 755,09 Kč |
| 100 | 26,97820 Kč | 2 697,82 Kč |
| 250 | 25,43864 Kč | 6 359,66 Kč |
| 500 | 24,59580 Kč | 12 297,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 22,81450 Kč | 57 036,25 Kč |
| 5 000 | 22,33095 Kč | 111 654,75 Kč |
| 7 500 | 22,08897 Kč | 165 667,27 Kč |
| Unit Price without VAT: | 44,94000 Kč |
|---|---|
| Unit Price with VAT: | 54,37740 Kč |



