
VN751S | |
|---|---|
DigiKey Part Number | 497-15966-5-ND |
Manufacturer | |
Manufacturer Product Number | VN751S |
Description | IC PWR DRIVER N-CHANNEL 1:1 8SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2.5A 8-SOIC |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 2.5A |
Packaging Tube | Rds On (Typ) 60mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Auto Restart, Status Flag |
Number of Outputs 1 | Fault Protection Current Limiting (Fixed), Over Temperature, Over Voltage |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 8-SOIC |
Interface On/Off | Package / Case |
Voltage - Load 5.5V ~ 36V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,41000 Kč | 46,41 Kč |
| 10 | 34,35300 Kč | 343,53 Kč |
| 25 | 31,32080 Kč | 783,02 Kč |
| 100 | 27,99030 Kč | 2 799,03 Kč |
| 300 | 26,13410 Kč | 7 840,23 Kč |
| 500 | 25,44748 Kč | 12 723,74 Kč |
| 1 000 | 24,66005 Kč | 24 660,05 Kč |
| 2 500 | 23,82895 Kč | 59 572,38 Kč |
| 5 000 | 23,32790 Kč | 116 639,50 Kč |
| Unit Price without VAT: | 46,41000 Kč |
|---|---|
| Unit Price with VAT: | 56,15610 Kč |

